IDT70T633S10DD vs AS9C25512M2018L-166TI feature comparison

IDT70T633S10DD Integrated Device Technology Inc

Buy Now Datasheet

AS9C25512M2018L-166TI Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ALLIANCE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 LFQFP,
Pin Count 144 144
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 18 18
Moisture Sensitivity Level 4
Number of Functions 1 1
Number of Ports 2
Number of Terminals 144 144
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX18 512KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 2.4 V
Supply Current-Max 0.405 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm 20 mm
Base Number Matches 1 2
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE

Compare IDT70T633S10DD with alternatives

Compare AS9C25512M2018L-166TI with alternatives