IDT70T3599S133BCGI vs 70T3599S133BCG feature comparison

IDT70T3599S133BCGI Integrated Device Technology Inc

Buy Now Datasheet

70T3599S133BCG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LBGA, BGA256,16X16,40 LBGA, BGA256,16X16,40
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature PIPELINED OR FLOW-THROUGH ARCHITECTURE PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 256 256
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX36 128KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Standby Current-Max 0.02 A 0.015 A
Standby Voltage-Min 2.4 V 2.4 V
Supply Current-Max 0.45 mA 0.37 mA
Supply Voltage-Max (Vsup) 2.6 V 2.6 V
Supply Voltage-Min (Vsup) 2.4 V 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 17 mm
Base Number Matches 1 1

Compare IDT70T3599S133BCGI with alternatives

Compare 70T3599S133BCG with alternatives