IDT709279S12GI vs IDT709279S12G feature comparison

IDT709279S12GI Integrated Device Technology Inc

Buy Now Datasheet

IDT709279S12G Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, PGA108,12X12 PGA, PGA108,12X12
Pin Count 108 108
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 50 MHz 50 MHz
I/O Type COMMON COMMON
JESD-30 Code S-CPGA-P108 S-CPGA-P108
JESD-609 Code e0 e0
Length 30.48 mm 30.48 mm
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 108 108
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA108,12X12 PGA108,12X12
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.015 A 0.015 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.38 mA 0.345 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm 30.48 mm
Base Number Matches 1 1
Output Enable YES

Compare IDT709279S12GI with alternatives

Compare IDT709279S12G with alternatives