IDT709279L12PFI8
vs
709279L12PFI
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
TQFP
|
Package Description |
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
|
Pin Count |
100
|
100
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
50 MHz
|
50 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQFP-G100
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
14 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
100
|
100
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32KX16
|
32KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP100,.63SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.005 A
|
0.005 A
|
Standby Voltage-Min |
4.5 V
|
4.5 V
|
Supply Current-Max |
0.305 mA
|
0.305 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
PN100
|
|
|
|
Compare IDT709279L12PFI8 with alternatives
Compare 709279L12PFI with alternatives