IDT709279L12PFGI vs IDT709279L12PFI feature comparison

IDT709279L12PFGI Integrated Device Technology Inc

Buy Now Datasheet

IDT709279L12PFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LFQFP, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
Pin Count 100 100
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm 14 mm
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 14 mm 14 mm
Base Number Matches 1 2
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP100,.63SQ,20
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.305 mA

Compare IDT709279L12PFGI with alternatives

Compare IDT709279L12PFI with alternatives