IDT70825L20G
vs
70825S20PF
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
TQFP
Package Description
PGA-84
14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Pin Count
84
80
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
S-CPGA-P84
S-PQFP-G80
JESD-609 Code
e0
e0
Length
27.94 mm
14 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
84
80
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX16
8KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Equivalence Code
PGA84M,11X11
QFP80,.64SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
1.6 mm
Standby Current-Max
0.0015 A
0.015 A
Supply Current-Max
0.33 mA
0.38 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
PERPENDICULAR
QUAD
Width
27.94 mm
14 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
PN80
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT70825L20G with alternatives
Compare 70825S20PF with alternatives