IDT707278L15PF8
vs
IDT707278S15PFI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
QFP,
Pin Count
100
100
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
12
Average Weight (mg)
499.175
499.175
CO2e (mg)
5990.1
5990.1
Total Weight
678.1
Category CO2 Kg
12
12
CO2
8137.200000000001
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Candidate List Date
2024-01-23
2013-06-20
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
CMRT V2.03a
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
Length
14 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX16
32KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
14 mm
Base Number Matches
1
1
Pbfree Code
No
Compare IDT707278L15PF8 with alternatives
Compare IDT707278S15PFI with alternatives