IDT7052S25GI vs IDT7052L20GGB feature comparison

IDT7052S25GI Integrated Device Technology Inc

Buy Now Datasheet

IDT7052L20GGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, PGA108,12X12 PGA,
Pin Count 108 108
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 20 ns
I/O Type COMMON
JESD-30 Code S-CPGA-P108 S-CPGA-P108
JESD-609 Code e3 e3
Length 30.48 mm 30.48 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 4 4
Number of Terminals 108 108
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA108,12X12
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.36 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm 30.48 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN
Output Enable YES

Compare IDT7052S25GI with alternatives

Compare IDT7052L20GGB with alternatives