IDT7052L35GGB vs 7052S35GB feature comparison

IDT7052L35GGB Integrated Device Technology Inc

Buy Now Datasheet

7052S35GB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108
Pin Count 108 108
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature AUTOMATIC POWER-DOWN; BATTERY BACKUP AUTOMATIC POWER-DOWN
JESD-30 Code S-CPGA-P108 S-CPGA-P108
JESD-609 Code e3 e0
Length 30.48 mm 30.48 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 4 4
Number of Terminals 108 108
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 5.207 mm 5.207 mm
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm 30.48 mm
Base Number Matches 1 2
Manufacturer Package Code GU108
Date Of Intro 1989-07-24
I/O Type COMMON
Moisture Sensitivity Level 1
Package Equivalence Code PGA108,12X12
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.03 A
Supply Current-Max 0.3 mA

Compare IDT7052L35GGB with alternatives

Compare 7052S35GB with alternatives