IDT7052L25GG
vs
7052S30GB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA, PGA108,12X12
|
CAVITY-UP, CERAMIC, PGA-108
|
Pin Count |
108
|
108
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
3A001A2C
|
HTS Code |
8542.32.00.41
|
8542320041
|
Access Time-Max |
25 ns
|
30 ns
|
Additional Feature |
AUTOMATIC POWER-DOWN; BATTERY BACKUP
|
AUTOMATIC POWER-DOWN
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-CPGA-P108
|
S-CPGA-P108
|
JESD-609 Code |
e3
|
e0
|
Length |
30.48 mm
|
30.48 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
4
|
4
|
Number of Terminals |
108
|
108
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
2KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA108,12X12
|
PGA108,12X12
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.207 mm
|
5.207 mm
|
Standby Current-Max |
0.0006 A
|
0.03 A
|
Standby Voltage-Min |
2 V
|
4.5 V
|
Supply Current-Max |
0.25 mA
|
0.4 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
30.48 mm
|
30.48 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
GU108
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare IDT7052L25GG with alternatives