IDT7025S20PFGI
vs
7025L20PFI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
TQFP
Package Description
LFQFP,
TQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Memory Density
131072 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8KX16
8KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
14 mm
14 mm
Base Number Matches
1
1
Manufacturer Package Code
PN100
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
I/O Type
COMMON
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
QFP100,.63SQ,20
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.37 mA
Compare IDT7025S20PFGI with alternatives
Compare 7025L20PFI8 with alternatives