IDT7024S70GG vs 5962-9161704MXA feature comparison

IDT7024S70GG Integrated Device Technology Inc

Buy Now Datasheet

5962-9161704MXA Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA, CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 55 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e3 e0
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX16 8KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 5
Manufacturer Package Code GU84
Date Of Intro 1994-01-01
I/O Type COMMON
Length 27.94 mm
Moisture Sensitivity Level 1
Package Equivalence Code PGA84M,11X11
Peak Reflow Temperature (Cel) 240
Screening Level MIL-STD-883
Seated Height-Max 5.207 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.335 mA
Terminal Pitch 2.54 mm
Width 27.94 mm

Compare IDT7024S70GG with alternatives

Compare 5962-9161704MXA with alternatives