IDT7016L35GG vs 7016L35GGI feature comparison

IDT7016L35GG Integrated Device Technology Inc

Buy Now Datasheet

7016L35GGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 ,
Pin Count 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns
Additional Feature SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-CPGA-P68
JESD-609 Code e3
Length 29.464 mm
Memory Density 147456 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 9
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.207 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.21 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 29.464 mm
Base Number Matches 1 1

Compare IDT7016L35GG with alternatives

Compare 7016L35GGI with alternatives