IDT70105S35L52B
vs
IDT70105L35L52B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
LCC-52
LCC-52
Pin Count
52
52
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-CQCC-N52
S-CQCC-N52
JESD-609 Code
e0
e0
Length
19.05 mm
19.05 mm
Memory Density
9216 bit
9216 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
52
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1KX9
1KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC52,.75SQ
LCC52,.75SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
2.2098 mm
2.2098 mm
Standby Current-Max
0.03 A
0.004 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.3 mA
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
19.05 mm
19.05 mm
Base Number Matches
1
1
Compare IDT70105S35L52B with alternatives
Compare IDT70105L35L52B with alternatives