IDT7008S35G vs 7008S35GGB8 feature comparison

IDT7008S35G Integrated Device Technology Inc

Buy Now Datasheet

7008S35GGB8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description PGA, PGA84M,11X11 PGA,
Pin Count 84
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1995-01-01
Access Time-Max 35 ns 35 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
I/O Type COMMON
JESD-30 Code S-CPGA-P84 S-CPGA-P108
JESD-609 Code e0
Length 30.48 mm
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 84 108
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.295 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare IDT7008S35G with alternatives

Compare 7008S35GGB8 with alternatives