IDT7008L55PF8 vs IDT7008L55PFGB feature comparison

IDT7008L55PF8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7008L55PFGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE
I/O Type COMMON COMMON
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Memory Density 524288 bit 524288 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 100 100
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.005 A 0.01 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.23 mA 0.21 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 14 mm 14 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare IDT7008L55PF8 with alternatives

Compare IDT7008L55PFGB with alternatives