IDT7007S25 vs 70V07S25GG feature comparison

IDT7007S25 Integrated Device Technology Inc

Buy Now Datasheet

70V07S25GG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 PGA,
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0 e3
Length 29.464 mm
Memory Density 262144 bit 262144 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm
Base Number Matches 38 6
Pbfree Code Yes
Rohs Code Yes
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN

Compare IDT7007S25 with alternatives

Compare 70V07S25GG with alternatives