IDT7007S25 vs 7007S25PF8 feature comparison

IDT7007S25 Integrated Device Technology Inc

Buy Now Datasheet

7007S25PF8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA TQFP
Package Description 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80
Pin Count 68 80
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code S-CPGA-P68 S-PQFP-G80
JESD-609 Code e0 e0
Length 29.464 mm 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 80
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position PERPENDICULAR QUAD
Width 29.464 mm 14 mm
Base Number Matches 38 2
Pbfree Code No
Rohs Code No
Manufacturer Package Code PN80
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP80,.64SQ
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.305 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT7007S25 with alternatives

Compare 7007S25PF8 with alternatives