IDT7007L35JGB
vs
70V07L35J8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
PLCC
Package Description
QCCJ, PGA68,11X11
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
Pin Count
68
68
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e3
e0
Length
24.2062 mm
24.2062 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
68
68
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
PGA68,11X11
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.572 mm
4.572 mm
Standby Current-Max
0.01 A
0.003 A
Standby Voltage-Min
4.5 V
3 V
Supply Current-Max
0.295 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
24.2062 mm
24.2062 mm
Base Number Matches
1
1
Manufacturer Package Code
PL68
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
Compare IDT7007L35JGB with alternatives
Compare 70V07L35J8 with alternatives