IDT7007L25JG vs IDT7007S25JI8 feature comparison

IDT7007L25JG Integrated Device Technology Inc

Buy Now Datasheet

IDT7007S25JI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, PGA68,11X11
Pin Count 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e3 e0
Length 24.2062 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code PGA68,11X11 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.005 A 0.03 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.265 mA 0.345 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 24.2062 mm
Base Number Matches 1 1

Compare IDT7007L25JG with alternatives

Compare IDT7007S25JI8 with alternatives