IDT7007L25GB vs 70V07L25PFG feature comparison

IDT7007L25GB Integrated Device Technology Inc

Buy Now Datasheet

70V07L25PFG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code PGA TQFP
Package Description PGA, PGA68,11X11
Pin Count 68 80
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 25 ns 25 ns
Additional Feature INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type COMMON COMMON
JESD-30 Code S-CPGA-P68 S-XQFP-F80
JESD-609 Code e0 e3
Length 29.464 mm 14 mm
Memory Density 262144 bit 262144 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 80
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA QFF
Package Equivalence Code PGA68,11X11 QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.207 mm 1.6 mm
Standby Current-Max 0.01 A 0.003 A
Standby Voltage-Min 4.5 V 3 V
Supply Current-Max 0.305 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position PERPENDICULAR QUAD
Width 29.464 mm 14 mm
Base Number Matches 2 2
Manufacturer Package Code PNG80
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7007L25GB with alternatives

Compare 70V07L25PFG with alternatives