IDT7006L15FG vs 7006S15FG8 feature comparison

IDT7006L15FG Integrated Device Technology Inc

Buy Now Datasheet

7006S15FG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFF, QFL68,.95SQ QCCJ,
Pin Count 68
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code S-PQFP-F68 S-PQCC-J68
JESD-609 Code e3 e3
Length 24.0792 mm
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 68 68
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX8 16KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF QCCJ
Package Equivalence Code QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.26 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 24.0792 mm
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 3289.9
CO2e (mg) 39478.799

Compare IDT7006L15FG with alternatives

Compare 7006S15FG8 with alternatives