IDT7005L55J
vs
70V05S55G
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
PGA
Package Description
0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68
1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68
Pin Count
68
68
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J68
S-CPGA-P68
JESD-609 Code
e0
e0
Length
24.2062 mm
29.464 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
68
68
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Equivalence Code
LDCC68,1.0SQ
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.207 mm
Standby Current-Max
0.0015 A
0.005 A
Standby Voltage-Min
2 V
3 V
Supply Current-Max
0.21 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
29.464 mm
Base Number Matches
8
9
Manufacturer Package Code
GU68
Compare IDT7005L55J with alternatives
Compare 70V05S55G with alternatives