IDT7005L35F vs 7005S35F feature comparison

IDT7005L35F Integrated Device Technology Inc

Buy Now Datasheet

7005S35F Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 QFF, QFL68,.95SQ
Pin Count 68
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-F68 S-XQFP-F68
JESD-609 Code e0 e0
Length 24.0792 mm
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM APPLICATION SPECIFIC SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED CERAMIC
Package Code QFF QFF
Package Equivalence Code QFL68,.95SQ QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.0015 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.29 mA 0.34 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.0792 mm
Base Number Matches 1 1
Pbfree Code No

Compare IDT7005L35F with alternatives

Compare 7005S35F with alternatives