IDT7005L15PF8
vs
70V05S15PFG8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
14 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
DUAL-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Ports
2
Number of Terminals
64
64
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.26 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
1
1
Compare IDT7005L15PF8 with alternatives
Compare 70V05S15PFG8 with alternatives