IDT7005L15FG vs 7005S15F feature comparison

IDT7005L15FG Integrated Device Technology Inc

Buy Now Datasheet

7005S15F Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFF, QFL68,.95SQ QFF, QFL68,.95SQ
Pin Count 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQFP-F68 S-XQFP-F68
JESD-609 Code e3 e0
Length 24.0792 mm
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM APPLICATION SPECIFIC SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 2 2
Number of Terminals 68 68
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QFF QFF
Package Equivalence Code QFL68,.95SQ QFL68,.95SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.0015 A 0.015 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.26 mA 0.31 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.0792 mm
Base Number Matches 1 1

Compare IDT7005L15FG with alternatives

Compare 7005S15F with alternatives