IDT61970L35D vs L7C180CMB20 feature comparison

IDT61970L35D Integrated Device Technology Inc

Buy Now Datasheet

L7C180CMB20 LOGIC Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code DIP DIP
Package Description 0.300 INCH, CERDIP-22 DIP, DIP22,.3
Pin Count 22 22
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 20 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T22 R-GDIP-T22
JESD-609 Code e0 e0
Length 27.051 mm 27.178 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM CACHE TAG SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 22 22
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP22,.3 DIP22,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.00002 A 0.00005 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.08 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B

Compare IDT61970L35D with alternatives

Compare L7C180CMB20 with alternatives