IDT6167LA70LB
vs
HM4-65767BH-2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
ATMEL CORP
|
Part Package Code |
QLCC
|
|
Package Description |
0.300 INCH, LCC-20
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
70 ns
|
|
I/O Type |
SEPARATE
|
|
JESD-30 Code |
R-CQCC-N20
|
|
JESD-609 Code |
e0
|
|
Length |
10.8585 mm
|
|
Memory Density |
16384 bit
|
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
1
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
20
|
|
Number of Words |
16384 words
|
|
Number of Words Code |
16000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
16KX1
|
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC20,.3X.43
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
1.905 mm
|
|
Standby Current-Max |
0.0002 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
7.366 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare IDT6167LA70LB with alternatives
Compare HM4-65767BH-2 with alternatives