IDT6167LA45DB
vs
8413209RA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DIP
|
CDIP
|
Package Description |
0.300 INCH, CERDIP-20
|
CERAMIC, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
45 ns
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Length |
25.3365 mm
|
25.3365 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
STANDARD SRAM
|
OTHER SRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
16384 words
|
16384 words
|
Number of Words Code |
16000
|
16000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
16KX1
|
16KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Standby Current-Max |
0.0002 A
|
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.065 mA
|
0.1 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CD20
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
|
|
|
Compare IDT6167LA45DB with alternatives
Compare 8413209RA with alternatives