IDT5V9910A-2SOC vs CY7B9910-2SXC feature comparison

IDT5V9910A-2SOC Integrated Device Technology Inc

Buy Now Datasheet

CY7B9910-2SXC Cypress Semiconductor

Buy Now Datasheet
No
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
SOIC SOIC
0.300 INCH, SOIC-24 0.300 INCH, LEAD FREE, MO-119, SOIC-24
24 24
not_compliant unknown
8542.39.00.01 8542.39.00.01
STANDARD STANDARD
R-PDSO-G24 R-PDSO-G24
e0 e3
15.4 mm 15.392 mm
PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
0.012 A 0.046 A
1 3
1 1
24 24
8 8
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4 SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
225 260
0.25 ns 0.25 ns
Not Qualified Not Qualified
0.25 ns 0.25 ns
2.65 mm 2.667 mm
3.6 V 5.5 V
3 V 4.5 V
3.3 V 5 V
YES YES
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 20
7.5 mm 7.5057 mm
85 MHz 80 MHz
1 2
7B
0.25 ns
BICMOS

Compare IDT5V9910A-2SOC with alternatives

Compare CY7B9910-2SXC with alternatives