IDT5V9910A-2SO vs 5V9910A-7SOG feature comparison

IDT5V9910A-2SO Integrated Device Technology Inc

Buy Now Datasheet

5V9910A-7SOG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, SOIC-24 SOP,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 5V 5V
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0
Length 15.4178 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 0.25 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.75 ns
Seated Height-Max 2.6416 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5057 mm
fmax-Min 85 MHz
Base Number Matches 7 6

Compare IDT5V9910A-2SO with alternatives

Compare 5V9910A-7SOG with alternatives