IDT54FCT827ATLB
vs
54FCT827ALM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
QCCN,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
FCT
FCT
JESD-30 Code
S-XQCC-N28
S-CQCC-N28
Load Capacitance (CL)
300 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
17 ns
Screening Level
MIL-STD-883 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Part Package Code
QLCC
Pin Count
28
Length
11.43 mm
Qualification Status
Not Qualified
Seated Height-Max
1.93 mm
Temperature Grade
MILITARY
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare IDT54FCT827ATLB with alternatives
Compare 54FCT827ALM with alternatives