IDT54FCT821ATLB8
vs
IDT74FCT821BTL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN,
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/P'S
POWER OFF DISABLE O/P'S
Family
FCT
FCT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.4554 mm
11.4554 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
20 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.4554 mm
11.4554 mm
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare IDT54FCT821ATLB8 with alternatives
Compare IDT74FCT821BTL with alternatives