IDT54FCT543CTL vs IDT54FCT543ALB feature comparison

IDT54FCT543CTL Integrated Device Technology Inc

Buy Now Datasheet

IDT54FCT543ALB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC E2V TECHNOLOGIES PLC
Part Package Code QLCC
Package Description QCCN, ,
Pin Count 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code S-CQCC-N28 R-XQCC-N28
JESD-609 Code e0
Length 11.4554 mm 11.4554 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 8 ns 9 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm 11.4554 mm
Base Number Matches 1 2
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Power Supply Current-Max (ICC) 21.8 mA
Screening Level MIL-STD-883 Class B
Trigger Type POSITIVE EDGE

Compare IDT54FCT543CTL with alternatives

Compare IDT54FCT543ALB with alternatives