IDT54FCT543ATLB vs QS74FCT543CTL feature comparison

IDT54FCT543ATLB Integrated Device Technology Inc

Buy Now Datasheet

QS74FCT543CTL Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC QUALITY SEMICONDUCTOR INC
Part Package Code QLCC
Package Description QCCN, LCC28,.45SQ QCCN, LCC28,.45SQ
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family FCT FCT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0 e0
Length 11.4554 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 7.5 ns 5.5 ns
Propagation Delay (tpd) 9 ns 7 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm
Base Number Matches 1 1

Compare IDT54FCT543ATLB with alternatives

Compare QS74FCT543CTL with alternatives