IDT54FCT541ALB vs 5962-9223701M2X feature comparison

IDT54FCT541ALB Teledyne e2v

Buy Now Datasheet

5962-9223701M2X Texas Instruments

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer E2V TECHNOLOGIES PLC TEXAS INSTRUMENTS INC
Package Description , QCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family FCT
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 14.5 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 8 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare IDT54FCT541ALB with alternatives

Compare 5962-9223701M2X with alternatives