IDT54FCT521CTLB vs IDT74FCT521CL feature comparison

IDT54FCT521CTLB Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT521CL Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 356.15 356.15
CO2e (mg) 4288.046 4288.046
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Candidate List Date 2018-06-27 2018-06-27
SVHC Over MCV 7439-92-1 7439-92-1
Additional Feature CASCADABLE CASCADABLE
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 5.1 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare IDT54FCT521CTLB with alternatives

Compare IDT74FCT521CL with alternatives