IDT54FCT373TDB vs 5962-9221703MRA feature comparison

IDT54FCT373TDB Renesas Electronics Corporation

Buy Now Datasheet

5962-9221703MRA Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS POWER OFF DISABLE O/PS
Family FCT FCT
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 25.3365 mm 25.3365 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A 0.032 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240 240
Prop. Delay@Nom-Sup 8.5 ns 5.1 ns
Propagation Delay (tpd) 15 ns 8 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code CDIP
Pin Count 20
Manufacturer Package Code CD20
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 1
Packing Method TUBE

Compare IDT54FCT373TDB with alternatives

Compare 5962-9221703MRA with alternatives