IDT54FCT373CTLB vs 5962-9221703M2A feature comparison

IDT54FCT373CTLB Integrated Device Technology Inc

Buy Now Datasheet

5962-9221703M2A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code QLCC LCC
Package Description LCC-20 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1988-01-01
Additional Feature POWER OFF DISABLE OUTPUTS POWER OFF DISABLE O/PS
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A 0.032 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Prop. Delay@Nom-Sup 5.1 ns 5.1 ns
Propagation Delay (tpd) 8 ns 8 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 2 5
Manufacturer Package Code LC20
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 240

Compare IDT54FCT373CTLB with alternatives

Compare 5962-9221703M2A with alternatives