IDT54FCT273TLB vs IDT74FCT273CTL feature comparison

IDT54FCT273TLB Teledyne e2v

Buy Now Datasheet

IDT74FCT273CTL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , QCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-CQCC-N20 R-CQCC-N20
Length 8.89 mm 7.366 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.032 A
Number of Bits 1 8
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 16.3 mA
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 15 ns 5.8 ns
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 10.8585 mm
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare IDT54FCT273TLB with alternatives

Compare IDT74FCT273CTL with alternatives