IDT54FCT273TEB vs 54FCT273AFMQB feature comparison

IDT54FCT273TEB Integrated Device Technology Inc

Buy Now Datasheet

54FCT273AFMQB Texas Instruments

Buy Now Datasheet
No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC NATIONAL SEMICONDUCTOR CORP
DFP
DFP, FL20,.3 DFP, FL20,.3
20
not_compliant unknown
8542.39.00.01 8542.39.00.01
FCT FCT
R-GDFP-F20 R-GDFP-F20
e0
50 pF
D FLIP-FLOP D FLIP-FLOP
71400000 Hz
0.032 A 0.032 A
8 8
1 1
20 20
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DFP
FL20,.3 FL20,.3
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
15 ns
15 ns
Not Qualified Not Qualified
MIL-STD-883 Class B 38535Q/M;38534H;883B
2.337 mm 2.286 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
Tin/Lead (Sn/Pb)
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
6.9215 mm 6.731 mm
2 1

Compare IDT54FCT273TEB with alternatives

Compare 54FCT273AFMQB with alternatives