IDT54FCT273EB vs IDT74FCT273AE feature comparison

IDT54FCT273EB Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT273AE Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description DFP, FL20,.3 DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 71400000 Hz 83300000 Hz
Max I(ol) 0.032 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 15 ns 7.2 ns
Propagation Delay (tpd) 15 ns 7.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.337 mm 2.337 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.9215 mm 6.9215 mm
Base Number Matches 1 2

Compare IDT54FCT273EB with alternatives

Compare IDT74FCT273AE with alternatives