IDT54FCT16244TEB vs 54ABT16244W-QML feature comparison

IDT54FCT16244TEB Renesas Electronics Corporation

Buy Now Datasheet

54ABT16244W-QML Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP E2V TECHNOLOGIES PLC
Package Description QFF, FL48,.4,25 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE O/P'S; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEGREE C; MAX OUTPUT SKEW = 0.5NS LG_MAX
Control Type ENABLE LOW ENABLE LOW
Family FCT ABT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm 16.26 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DFP
Package Equivalence Code FL48,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLAT PACK
Prop. Delay@Nom-Sup 7 ns 5.9 ns
Propagation Delay (tpd) 7 ns 5.9 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535
Seated Height-Max 2.413 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.64 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.65 mm
Base Number Matches 2 2
Count Direction UNIDIRECTIONAL
Power Supply Current-Max (ICC) 60 mA

Compare IDT54FCT16244TEB with alternatives

Compare 54ABT16244W-QML with alternatives