IDT54FCT16244CTE vs 54ABT16244W-QML feature comparison

IDT54FCT16244CTE Integrated Device Technology Inc

Buy Now Datasheet

54ABT16244W-QML Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; MAX OUTPUT SKEW = 500PS LG_MAX
Family FCT ABT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0
Length 15.875 mm 16.26 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 4.6 ns 5.9 ns
Qualification Status Not Qualified
Seated Height-Max 2.413 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.64 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.65 mm
Base Number Matches 1 2

Compare IDT54FCT16244CTE with alternatives

Compare 54ABT16244W-QML with alternatives