IDT54FBT540CDB vs SNJ54BCT540FK-00 feature comparison

IDT54FBT540CDB Integrated Device Technology Inc

Buy Now Datasheet

SNJ54BCT540FK-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3 QCCN,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T20 S-CQCC-N20
JESD-609 Code e0
Length 25.3365 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 1.5 mA 71 mA
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.445 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Propagation Delay (tpd) 4.5 ns

Compare IDT54FBT540CDB with alternatives

Compare SNJ54BCT540FK-00 with alternatives