IDT54FBT2828BEB vs SNJ54BCT2828BFK feature comparison

IDT54FBT2828BEB Integrated Device Technology Inc

Buy Now Datasheet

SNJ54BCT2828BFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description CERPACK-24 QCCN,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F24 S-CQCC-N28
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Power Supply Current-Max (ICC) 1.5 mA
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 9.144 mm 11.43 mm
Base Number Matches 1 1
Length 11.43 mm

Compare IDT54FBT2828BEB with alternatives

Compare SNJ54BCT2828BFK with alternatives