IDT54FBT2827ADB vs SNJ54BCT2827CJT feature comparison

IDT54FBT2827ADB Integrated Device Technology Inc

Buy Now Datasheet

SNJ54BCT2827CJT Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Control Type ENABLE LOW
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 32.004 mm 32.005 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 1.5 mA 40 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 8.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare IDT54FBT2827ADB with alternatives

Compare SNJ54BCT2827CJT with alternatives