IDT54FBT2244ADB vs IDT74FBT2244D feature comparison

IDT54FBT2244ADB Integrated Device Technology Inc

Buy Now Datasheet

IDT74FBT2244D Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DIP DIP
DIP, DIP20,.3 DIP, DIP20,.3
20 20
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
25 OHM OUTPUT SERIES RESISTOR 25 OHM OUTPUT SERIES RESISTOR
ENABLE LOW ENABLE LOW
BCT/FBT BCT/FBT
R-GDIP-T20 R-GDIP-T20
e0 e0
25.3365 mm 25.3365 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.012 A 0.001 A
4 4
2 2
2 2
20 20
125 °C 70 °C
-55 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP20,.3 DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
1.5 mA 1.5 mA
5.1 ns 6.5 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
BICMOS BICMOS
MILITARY COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
6.7 ns

Compare IDT54FBT2244ADB with alternatives

Compare IDT74FBT2244D with alternatives