IDT49C410AFB
vs
ADSP-1401JD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ANALOG DEVICES INC
Part Package Code
QFP
DIP
Package Description
FP-48
SIDE BRAZED, CERAMIC, DIP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Additional Feature
4 INPUT MULTIPLEXER TO SELECT ADDRESS SOURCE; 16 MICROINSTRUCTIONS; ICC SPECIFIED @ 10MHZ
Clock Frequency-Max
25 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CQFP-F48
R-CDIP-T48
JESD-609 Code
e0
e0
Number of Terminals
48
48
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
DIP
Package Equivalence Code
FL48,.6
DIP48,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.7432 mm
4.29 mm
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches
1
1
Length
60.96 mm
Width
15.24 mm
Compare IDT49C410AFB with alternatives
Compare ADSP-1401JD with alternatives