IDT49C402BJ
vs
WS59016CL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
WAFERSCALE INTEGRATION INC
|
Part Package Code |
LCC
|
|
Package Description |
PLASTIC, LCC-68
|
|
Pin Count |
68
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Clock Frequency-Max |
50 MHz
|
14.93 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQCC-J68
|
S-CQCC-J68
|
JESD-609 Code |
e0
|
e0
|
Length |
24.2062 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC68,1.0SQ
|
LDCC68,1.0SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Current-Max |
95 mA
|
45 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
24.2062 mm
|
|
uPs/uCs/Peripheral ICs Type |
BIT-SLICE MICROPROCESSOR
|
BIT-SLICE MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT49C402BJ with alternatives
Compare WS59016CL with alternatives